
VNL5030JTR-E | |
|---|---|
DigiKey Part Number | 497-14317-2-ND - Tape & Reel (TR) 497-14317-1-ND - Cut Tape (CT) 497-14317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5030JTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VNL5030JTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 25A | |
Rds On (Typ) | 30mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.74000 | ₱113.74 |
| 10 | ₱83.54900 | ₱835.49 |
| 25 | ₱76.05720 | ₱1,901.43 |
| 100 | ₱67.83940 | ₱6,783.94 |
| 250 | ₱63.91384 | ₱15,978.46 |
| 500 | ₱61.54850 | ₱30,774.25 |
| 1,000 | ₱59.60121 | ₱59,601.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱57.54555 | ₱143,863.88 |
| 5,000 | ₱56.30667 | ₱281,533.35 |
| 7,500 | ₱55.68640 | ₱417,648.00 |



