X-NUCLEO-USBPDM1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 106
Unit Price: ₱1,668.59000
Datasheet
TCPP01-M12 Power Supply Power Management Nucleo Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCPP01-M12 Power Supply Power Management Nucleo Platform Evaluation Expansion Board
STM32G0: Create a USB Power Delivery sink application in less than 10 minutes

X-NUCLEO-USBPDM1

DigiKey Part Number
497-X-NUCLEO-USBPDM1-ND
Manufacturer
Manufacturer Product Number
X-NUCLEO-USBPDM1
Description
NUCLEO TYPE-C PWR DELIVERY SINK
Customer Reference
Detailed Description
TCPP01-M12 Power Supply Power Management Nucleo Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Nucleo
Type
Power Management
Function
Power Supply
Utilized IC / Part
TCPP01-M12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes