Z0110DN 5AA4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10,045
Unit Price: ₱32.16000
Datasheet
TRIAC Standard 400 V 1 A Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0110DN 5AA4

DigiKey Part Number
497-6813-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0110DN 5AA4
Description
TRIAC 400V 1A SOT223
Customer Reference
Detailed Description
TRIAC Standard 400 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes