
NRPN311PAEN-RC | |
|---|---|
DigiKey Part Number | S5800-31-ND |
Manufacturer | |
Manufacturer Product Number | NRPN311PAEN-RC |
Description | CONN HEADER VERT 31POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 31 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN311PAEN-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.331" (8.40mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱61.09800 | ₱610.98 |
| 100 | ₱51.91570 | ₱5,191.57 |
| 500 | ₱46.33704 | ₱23,168.52 |
| 1,000 | ₱44.12476 | ₱44,124.76 |
| 5,000 | ₱40.34405 | ₱201,720.25 |






