PPPC321LFBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 365
Unit Price: ₱104.21000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ₱1,164.85315
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱247.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱298.35000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱272.14000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱384.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱301.32000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱408.51000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱425.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱232.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱369.21000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱300.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱405.54000
Datasheet
32 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC321LFBN

DigiKey Part Number
S4132-ND
Manufacturer
Manufacturer Product Number
PPPC321LFBN
Description
CONN HDR 32POS 0.1 GOLD PCB
Customer Reference
Detailed Description
32 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes