Image for SFH21-PPVN-D06-ID-BK-M181 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH21-PPVN-D06-ID-BK-M181

DigiKey Part Number
SFH21-PPVN-D06-ID-BK-M181-ND
Manufacturer
Manufacturer Product Number
SFH21-PPVN-D06-ID-BK-M181
Description
CONN HEADER 12POS IDC 26-28AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Header Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Number of Positions
12
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1,000₱30.66230₱30,662.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.