1.5 µH Shielded Molded Inductor 3.5 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315CDMCCDS-1R5MC

DigiKey Part Number
308-0315CDMCCDS-1R5MCTR-ND - Tape & Reel (TR)
308-0315CDMCCDS-1R5MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0315CDMCCDS-1R5MC
Description
FIXED IND 1.5UH 3.5A 65 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 3.5 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.126" W (3.40mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱66.70000₱66.70
10₱55.02400₱550.24
100₱45.26400₱4,526.40
1,000₱37.26460₱37,264.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱31.64408₱94,932.24
Manufacturers Standard Package