
0518CDMCCDS-R68MC | |
|---|---|
DigiKey Part Number | 308-0518CDMCCDS-R68MCTR-ND - Tape & Reel (TR) 308-0518CDMCCDS-R68MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0518CDMCCDS-R68MC |
Description | FIXED IND 680NH 9.5A 12.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 9.5 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.27000 | ₱47.27 |
| 10 | ₱38.79800 | ₱387.98 |
| 100 | ₱31.89820 | ₱3,189.82 |
| 1,000 | ₱26.23317 | ₱26,233.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.07251 | ₱46,145.02 |
| 4,000 | ₱21.75861 | ₱87,034.44 |
| 6,000 | ₱21.02597 | ₱126,155.82 |
| 10,000 | ₱20.56565 | ₱205,656.50 |

