
0530CDMCCDS-3R3MC | |
|---|---|
DigiKey Part Number | 308-2433-2-ND - Tape & Reel (TR) 308-2433-1-ND - Cut Tape (CT) 308-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-3R3MC |
Description | FIXED IND 3.3UH 5.1A 38 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.1 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱30.96600 | ₱309.66 |
| 100 | ₱25.48140 | ₱2,548.14 |
| 1,000 | ₱20.95624 | ₱20,956.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.43073 | ₱36,861.46 |
| 4,000 | ₱17.38056 | ₱69,522.24 |
| 6,000 | ₱16.79499 | ₱100,769.94 |
| 10,000 | ₱16.08594 | ₱160,859.40 |
| 14,000 | ₱16.07850 | ₱225,099.00 |

