
0840CDMCCDS-4R7MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-4R7MCTR-ND - Tape & Reel (TR) 308-0840CDMCCDS-4R7MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 7.3A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.3 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.319" L x 0.307" W (8.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱64.19500 | ₱641.95 |
| 100 | ₱52.76730 | ₱5,276.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱40.44815 | ₱40,448.15 |
| 2,000 | ₱37.42688 | ₱74,853.76 |
| 3,000 | ₱36.10219 | ₱108,306.57 |

