
CDRH125L125NP-680MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-680MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-680MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-680MC |
Description | FIXED IND 68UH 2.05A 131 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.05 A 131mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH125L125NP-680MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 131mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 2.02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱49.54600 | ₱495.46 |
| 100 | ₱40.75600 | ₱4,075.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱33.15744 | ₱16,578.72 |
| 1,000 | ₱31.26613 | ₱31,266.13 |
| 1,500 | ₱30.21091 | ₱45,316.36 |
| 2,500 | ₱28.93344 | ₱72,333.60 |
| 3,500 | ₱28.12223 | ₱98,427.80 |
| 5,000 | ₱27.28795 | ₱136,439.75 |

