
CDRH127/LDNP-330MC | |
|---|---|
DigiKey Part Number | 308-1337-2-ND - Tape & Reel (TR) 308-1337-1-ND - Cut Tape (CT) 308-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-330MC |
Description | FIXED IND 33UH 3.9A 53.3 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.9 A 53.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH127/LDNP-330MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53.3mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱48.95000 | ₱489.50 |
| 100 | ₱40.24980 | ₱4,024.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱32.74774 | ₱16,373.87 |
| 1,000 | ₱30.87906 | ₱30,879.06 |
| 1,500 | ₱29.83693 | ₱44,755.39 |
| 2,500 | ₱28.57519 | ₱71,437.97 |
| 3,500 | ₱27.77429 | ₱97,210.01 |
| 5,000 | ₱26.95007 | ₱134,750.35 |

