
CDRH2D11NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-1590-2-ND - Tape & Reel (TR) 308-1590-1-ND - Cut Tape (CT) 308-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D11NP-4R7NC |
Description | FIXED IND 4.7UH 880MA 170 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 880 mA 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱38.23100 | ₱382.31 |
| 100 | ₱31.46030 | ₱3,146.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱23.31779 | ₱34,976.68 |
| 3,000 | ₱21.98904 | ₱65,967.12 |
| 4,500 | ₱21.24823 | ₱95,617.04 |
| 7,500 | ₱20.35117 | ₱152,633.77 |
| 10,500 | ₱20.32141 | ₱213,374.80 |

