
CDRH4D28NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-2306-2-ND - Tape & Reel (TR) 308-2306-1-ND - Cut Tape (CT) 308-2306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D28NP-4R7NC |
Description | FIXED IND 4.7UH 1.32A 72 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.32 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH4D28NP-4R7NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱36.74200 | ₱367.42 |
| 100 | ₱30.20970 | ₱3,020.97 |
| 1,000 | ₱24.84783 | ₱24,847.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.85396 | ₱43,707.92 |
| 4,000 | ₱20.60936 | ₱82,437.44 |
| 6,000 | ₱19.91541 | ₱119,492.46 |
| 10,000 | ₱19.42819 | ₱194,281.90 |

