Image for UU9LFNP-B-B681 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UU9LFNP-B-B681

DigiKey Part Number
308-UU9LFNP-B-B681-ND
Manufacturer
Manufacturer Product Number
UU9LFNP-B-B681
Description
CMC 680UH 850MA 2LN THROUGH HOLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
680 µH @ 1 kHz
Manufacturer
Sumida America Components Inc.
Current Rating (Max)
850mA
Series
DC Resistance (DCR) (Max)
250mOhm
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.650" L x 0.433" W (16.50mm x 11.00mm)
Filter Type
Power Line
Height (Max)
0.650" (16.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
326₱32.24834₱10,512.96