
A2 1/2 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-A21/2CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | A2 1/2 CLEAR 4FT |
Description | HEATSHRINK 1/2" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.520" (13.20mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱210.81000 | ₱210.81 |
| 2 | ₱193.83500 | ₱387.67 |
| 3 | ₱184.40667 | ₱553.22 |
| 5 | ₱173.41000 | ₱867.05 |
| 7 | ₱166.48429 | ₱1,165.39 |
| 10 | ₱159.47500 | ₱1,594.75 |



