
B2(4XC) 2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(4XC)2BLACKSPL-ND 2786-B2(4XC)2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(4XC) 2 BLACK SPL |
Description | HEATSHRINK 2" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 400.0' (121.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 400.0' (121.9m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.550" (13.97mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,166.58000 | ₱1,166.58 |
| 5 | ₱960.30400 | ₱4,801.52 |
| 10 | ₱883.12700 | ₱8,831.27 |
| 20 | ₱812.26200 | ₱16,245.24 |
| 50 | ₱795.11160 | ₱39,755.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱498.64195 | ₱99,728.39 |

