
LFCV-700-75+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-700-75+TR-ND - Tape & Reel (TR) 3157-LFCV-700-75+CT-ND - Cut Tape (CT) 3157-LFCV-700-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCV-700-75+ |
Description | CER FILTER 352.5MHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 352.5MHz Center Low Pass Ceramic Filter 695 MHz 75Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 352.5MHz Center | |
Impedance | 75Ohm | |
Bandwidth | 695 MHz | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱739.02000 | ₱739.02 |
| 20 | ₱328.00150 | ₱6,560.03 |
| 50 | ₱312.51840 | ₱15,625.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱266.54700 | ₱133,273.50 |
| 1,000 | ₱255.32063 | ₱255,320.63 |

