LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, DIP Red (x 5) 1.9V 10mA Rectangle with Flat Top 5.00mm x 1.60mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGURX5D

DigiKey Part Number
XGURX5D-ND
Manufacturer
Manufacturer Product Number
XGURX5D
Description
BAR GRAPH ARRAY 5-SEG RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, DIP Red (x 5) 1.9V 10mA Rectangle with Flat Top 5.00mm x 1.60mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XGURX5D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Color
Red (x 5)
Wavelength - Peak
627nm
Configuration
Bar - 5 Wide, DIP
Current
10mA
Millicandela Rating
2mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 1.60mm
Voltage Rating
1.9V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.