Similar

XMMDK50A | |
|---|---|
DigiKey Part Number | XMMDK50A-ND |
Manufacturer | |
Manufacturer Product Number | XMMDK50A |
Description | LED DOT MATRIX 5X7 2.00" RED CA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.85V 2.09" L x 1.48" W x 0.33" H (53.10mm x 37.70mm x 8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | XMMDK50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 42mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 2.09" L x 1.48" W x 0.33" H (53.10mm x 37.70mm x 8.50mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | ₱211.59946 | ₱27,507.93 |


