
XZCBD68W-2 | |
|---|---|
DigiKey Part Number | 1497-1392-2-ND - Tape & Reel (TR) 1497-1392-1-ND - Cut Tape (CT) 1497-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD68W-2 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD68W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.31700 | ₱163.17 |
| 100 | ₱11.62420 | ₱1,162.42 |
| 500 | ₱9.48988 | ₱4,744.94 |
| 1,000 | ₱8.78720 | ₱8,787.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.18902 | ₱16,378.04 |
| 4,000 | ₱7.68061 | ₱30,722.44 |
| 6,000 | ₱7.41943 | ₱44,516.58 |
| 10,000 | ₱7.12444 | ₱71,244.40 |
| 14,000 | ₱6.94880 | ₱97,283.20 |
| 20,000 | ₱6.77745 | ₱135,549.00 |
| 50,000 | ₱6.39905 | ₱319,952.50 |






