
XZCBD87W | |
|---|---|
DigiKey Part Number | 1497-1418-2-ND - Tape & Reel (TR) 1497-1418-1-ND - Cut Tape (CT) 1497-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD87W |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD87W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.66200 | ₱156.62 |
| 100 | ₱11.14780 | ₱1,114.78 |
| 500 | ₱9.09210 | ₱4,546.05 |
| 1,000 | ₱8.41442 | ₱8,414.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.82964 | ₱15,659.28 |
| 4,000 | ₱7.33909 | ₱29,356.36 |
| 6,000 | ₱7.08715 | ₱42,522.90 |
| 10,000 | ₱6.80246 | ₱68,024.60 |
| 14,000 | ₱6.63298 | ₱92,861.72 |
| 20,000 | ₱6.46761 | ₱129,352.20 |
| 50,000 | ₱6.10241 | ₱305,120.50 |
| 100,000 | ₱5.87502 | ₱587,502.00 |

