
XZFDGK14A | |
|---|---|
DigiKey Part Number | 1497-1095-2-ND - Tape & Reel (TR) 1497-1095-1-ND - Cut Tape (CT) 1497-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFDGK14A |
Description | DISPLAY 7SEG 0.56" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFDGK14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 51mcd | |
Wavelength - Peak | 515nm | |
Power Dissipation (Max) | 102.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱222.12000 | ₱222.12 |
| 10 | ₱163.28600 | ₱1,632.86 |
| 100 | ₱128.33620 | ₱12,833.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱114.81090 | ₱45,924.36 |
| 800 | ₱109.55339 | ₱87,642.71 |
| 1,200 | ₱106.85999 | ₱128,231.99 |
| 2,000 | ₱103.82096 | ₱207,641.92 |
| 2,800 | ₱102.01489 | ₱285,641.69 |
| 4,000 | ₱100.25406 | ₱401,016.24 |

