Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2ACY105S

DigiKey Part Number
1497-1151-2-ND - Tape & Reel (TR)
1497-1151-1-ND - Cut Tape (CT)
1497-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2ACY105S
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,073
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱29.83500₱298.35
100₱21.74770₱2,174.77
500₱18.11750₱9,058.75
1,000₱16.92590₱16,925.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱15.91355₱31,827.10
4,000₱15.05484₱60,219.36
6,000₱14.61456₱87,687.36
10,000₱14.11728₱141,172.80
14,000₱13.82164₱193,502.96
20,000₱13.53321₱270,664.20
Manufacturers Standard Package