
XZM2ACY45S | |
|---|---|
DigiKey Part Number | 1497-1152-2-ND - Tape & Reel (TR) 1497-1152-1-ND - Cut Tape (CT) 1497-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY45S |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2ACY45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱29.83500 | ₱298.35 |
| 100 | ₱21.74770 | ₱2,174.77 |
| 500 | ₱18.11750 | ₱9,058.75 |
| 1,000 | ₱16.92590 | ₱16,925.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.91355 | ₱31,827.10 |
| 4,000 | ₱15.05484 | ₱60,219.36 |
| 6,000 | ₱14.61456 | ₱87,687.36 |
| 10,000 | ₱14.11728 | ₱141,172.80 |
| 14,000 | ₱13.82164 | ₱193,502.96 |
| 20,000 | ₱13.53321 | ₱270,664.20 |

