XZM2CYK45W-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 4,920
Unit Price: ₱52.40000
Datasheet
Yellow 590nm LED Indication - Discrete 2V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYK45W-2

DigiKey Part Number
XZM2CYK45W-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZM2CYK45W-2
Description
LED YELLOW CLEAR 2SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2CYK45W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
3.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.