XZM2DG45S-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SunLED
In Stock: 10,599
Unit Price: ₱60.15000
Datasheet
Green 525nm LED Indication - Discrete 3.2V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG45S-9

DigiKey Part Number
XZM2DG45S-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZM2DG45S-9
Description
LED GREEN CLR 2PLCC SMD BOT ENT
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG45S-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable