Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK105S

DigiKey Part Number
1497-1189-2-ND - Tape & Reel (TR)
1497-1189-1-ND - Cut Tape (CT)
1497-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK105S
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMYK105S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,196
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱15.66200₱156.62
100₱11.14180₱1,114.18
500₱9.08494₱4,542.47
1,000₱8.40667₱8,406.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.82964₱15,659.28
4,000₱7.33909₱29,356.36
6,000₱7.08715₱42,522.90
10,000₱6.80246₱68,024.60
14,000₱6.63298₱92,861.72
20,000₱6.46761₱129,352.20
50,000₱6.10241₱305,120.50
100,000₱5.87502₱587,502.00
Manufacturers Standard Package