


SP101-4F-1123HSL.GN | |
|---|---|
DigiKey Part Number | SP101-4F-1123HSL.GN-ND |
Manufacturer | |
Manufacturer Product Number | SP101-4F-1123HSL.GN |
Description | FAN AXIAL 120X38MM 115VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial Sleeve 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |

