SP103A-1123LBL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 85
Unit Price: ₱146.17000
Datasheet

Similar


Qualtek
In Stock: 493
Unit Price: ₱152.35000
Datasheet
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SP103A-1123LBL.GN

DigiKey Part Number
259-1977-ND
Manufacturer
Manufacturer Product Number
SP103A-1123LBL.GN
Description
FAN AXIAL 120X38MM 115VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SP103A-1123LBL.GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
78.0 CFM (2.18m³/min)
Static Pressure
0.130 in H2O (32.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
39.0dB(A)
Power (Watts)
11.00W
RPM
2300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
1.2 lbs (550 g)
Current Rating (Amps)
0.110A
Voltage Range
85 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
40₱1,242.60000₱49,704.00
Manufacturers Standard Package