
SAX32412CA4A-24.000M | |
|---|---|
DigiKey Part Number | 2388-SAX32412CA4A-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX32412CA4A-24.000M |
Description | CRYSTAL 24.000M 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱33.52700 | ₱335.27 |
| 50 | ₱31.13280 | ₱1,556.64 |
| 100 | ₱27.19050 | ₱2,719.05 |
| 500 | ₱25.61364 | ₱12,806.82 |

