30 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX32412CA4B-30.000M

DigiKey Part Number
2388-SAX32412CA4B-30.000M-ND
Manufacturer
Manufacturer Product Number
SAX32412CA4B-30.000M
Description
CRYSTAL 30.000M 12PF SMD
Customer Reference
Detailed Description
30 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ₱3,572.40 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱36.26600₱362.66
50₱33.87200₱1,693.60
100₱29.88810₱2,988.81
500₱28.29578₱14,147.89