32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS3127D48-32.768K

DigiKey Part Number
5173-SWS3127D48-32.768KTR-ND - Tape & Reel (TR)
5173-SWS3127D48-32.768KCT-ND - Cut Tape (CT)
5173-SWS3127D48-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWS3127D48-32.768K
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,988
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱35.49200₱354.92
25₱33.56240₱839.06
50₱32.18080₱1,609.04
100₱30.84690₱3,084.69
250₱29.16996₱7,292.49
500₱27.96468₱13,982.34
1,000₱26.80703₱26,807.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱25.07174₱75,215.22
6,000₱24.03577₱144,214.62
9,000₱23.45006₱211,050.54
15,000₱22.73262₱340,989.30
21,000₱22.27244₱467,721.24
Manufacturers Standard Package