4 MHz ±20ppm Crystal 20pF 150 Ohms 4-SOJ, 9.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT14420DB48-4.000M

DigiKey Part Number
2388-SXT14420DB48-4.000M-ND
Manufacturer
Manufacturer Product Number
SXT14420DB48-4.000M
Description
CRYSTAL 4.000M 20PF SMD
Customer Reference
Detailed Description
4 MHz ±20ppm Crystal 20pF 150 Ohms 4-SOJ, 9.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (12.5x4.6)
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ₱3,572.40 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱98.26000₱98.26
10₱96.11400₱961.14
50₱94.63680₱4,731.84
100₱93.15410₱9,315.41
500₱91.66294₱45,831.47