
SXT21413AA16-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21413AA16-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21413AA16-40.000M |
Description | CRYSTAL 40.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 13pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21413AA16-40.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱34.53900 | ₱345.39 |
| 50 | ₱32.27620 | ₱1,613.81 |
| 100 | ₱28.52450 | ₱2,852.45 |
| 500 | ₱27.01784 | ₱13,508.92 |

