
SXT2149BA17-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT2149BA17-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2149BA17-24.576M |
Description | CRYSTAL 24.576MHZ 9 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 9pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2149BA17-24.576M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱40.43400 | ₱404.34 |
| 50 | ₱37.77860 | ₱1,888.93 |
| 100 | ₱33.38370 | ₱3,338.37 |
| 500 | ₱31.62820 | ₱15,814.10 |

