25 MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT83418AA17-25.000M

DigiKey Part Number
2388-SXT83418AA17-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT83418AA17-25.000M
Description
CRYSTAL 25.000M 18PF SMD
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ₱3,572.40 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱68.48000₱68.48
10₱65.20700₱652.07
50₱61.72960₱3,086.48
100₱58.26970₱5,826.97
500₱54.81816₱27,409.08