
SXT83418AA17-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT83418AA17-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418AA17-32.000M |
Description | CRYSTAL 32.000M 18PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱65.20700 | ₱652.07 |
| 50 | ₱61.72960 | ₱3,086.48 |
| 100 | ₱58.26970 | ₱5,826.97 |
| 500 | ₱54.81816 | ₱27,409.08 |

