
ND110-SM02-Q | |
|---|---|
DigiKey Part Number | 2232-ND110-SM02-QTR-ND - Tape & Reel (TR) 2232-ND110-SM02-QCT-ND - Cut Tape (CT) 2232-ND110-SM02-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND110-SM02-Q |
Description | SENSOR 0.36PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ND110-SM02-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 3.5V ~ 2.8V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 1.45PSI (9.96kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,136.06000 | ₱2,136.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | ₱1,971.50516 | ₱126,176.33 |
| 128 | ₱1,915.32344 | ₱245,161.40 |
| 192 | ₱1,887.18911 | ₱362,340.31 |
| 320 | ₱1,856.02834 | ₱593,929.07 |

