VZH681M1ATR-1010S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱7.72626
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 295
Unit Price: ₱56.57000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 643
Unit Price: ₱63.12000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱83.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱16.89116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.28790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.54680
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH681M1ATR-1010S

DigiKey Part Number
4403-VZH681M1ATR-1010STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH681M1ATR-1010S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.55308₱37,765.40