
ATS2012-03DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-03DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-03DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-03DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-03DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 55 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱273.93000 | ₱273.93 |
| 10 | ₱236.94900 | ₱2,369.49 |
| 25 | ₱224.07480 | ₱5,601.87 |
| 100 | ₱206.38240 | ₱20,638.24 |
| 250 | ₱195.77180 | ₱48,942.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱192.04280 | ₱96,021.40 |
| 1,000 | ₱184.84141 | ₱184,841.41 |
| 1,500 | ₱180.82318 | ₱271,234.77 |
| 2,500 | ₱175.95762 | ₱439,894.05 |



