
HRG3216P-1000-B-T1 | |
|---|---|
DigiKey Part Number | 408-1947-2-ND - Tape & Reel (TR) 408-1947-1-ND - Cut Tape (CT) 408-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1000-B-T1 |
Description | RES SMD 100 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1000-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱44.06700 | ₱440.67 |
| 25 | ₱40.87520 | ₱1,021.88 |
| 50 | ₱38.63600 | ₱1,931.80 |
| 100 | ₱36.58160 | ₱3,658.16 |
| 250 | ₱34.13168 | ₱8,532.92 |
| 500 | ₱32.48572 | ₱16,242.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.66838 | ₱33,668.38 |
| 2,000 | ₱32.24186 | ₱64,483.72 |
| 3,000 | ₱31.48468 | ₱94,454.04 |
| 5,000 | ₱30.60656 | ₱153,032.80 |
| 7,000 | ₱30.07207 | ₱210,504.49 |
| 10,000 | ₱29.54156 | ₱295,415.60 |

