200 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-2000-B-T1

DigiKey Part Number
408-HRG3216P-2000-B-T1TR-ND - Tape & Reel (TR)
408-HRG3216P-2000-B-T1CT-ND - Cut Tape (CT)
408-HRG3216P-2000-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-2000-B-T1
Description
RES SMD 200 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-2000-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,821
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱44.06700₱440.67
25₱40.87520₱1,021.88
50₱38.63600₱1,931.80
100₱36.58160₱3,658.16
250₱34.13168₱8,532.92
500₱32.48572₱16,242.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱33.66838₱33,668.38
2,000₱32.24186₱64,483.72
3,000₱31.48468₱94,454.04
5,000₱30.60656₱153,032.80
7,000₱30.07207₱210,504.49
10,000₱29.54156₱295,415.60
Manufacturers Standard Package