
HRG3216P-4991-D-T1 | |
|---|---|
DigiKey Part Number | 408-1928-2-ND - Tape & Reel (TR) 408-1928-1-ND - Cut Tape (CT) 408-1928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-4991-D-T1 |
Description | RES SMD 4.99K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-4991-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱31.02600 | ₱310.26 |
| 25 | ₱28.75080 | ₱718.77 |
| 50 | ₱27.17860 | ₱1,358.93 |
| 100 | ₱25.71370 | ₱2,571.37 |
| 250 | ₱23.96292 | ₱5,990.73 |
| 500 | ₱22.78144 | ₱11,390.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.58180 | ₱23,581.80 |
| 2,000 | ₱22.55308 | ₱45,106.16 |
| 3,000 | ₱22.00551 | ₱66,016.53 |
| 5,000 | ₱21.36987 | ₱106,849.35 |
| 7,000 | ₱20.98227 | ₱146,875.89 |
| 10,000 | ₱20.59739 | ₱205,973.90 |

