
KRL1220E-C-R100-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1220E-C-R100-F-T1TR-ND - Tape & Reel (TR) 408-KRL1220E-C-R100-F-T1CT-ND - Cut Tape (CT) 408-KRL1220E-C-R100-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-C-R100-F-T1 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.01900 | ₱160.19 |
| 25 | ₱13.31520 | ₱332.88 |
| 50 | ₱11.75520 | ₱587.76 |
| 100 | ₱10.51060 | ₱1,051.06 |
| 250 | ₱9.26120 | ₱2,315.30 |
| 500 | ₱8.53828 | ₱4,269.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.66289 | ₱7,662.89 |
| 2,000 | ₱7.22342 | ₱14,446.84 |
| 3,000 | ₱7.00904 | ₱21,027.12 |
| 5,000 | ₱6.77691 | ₱33,884.55 |
| 7,000 | ₱6.64391 | ₱46,507.37 |
| 10,000 | ₱6.51816 | ₱65,181.60 |

