
KRL1220E-M-R056-F-T5 | |
|---|---|
DigiKey Part Number | 408-1553-2-ND - Tape & Reel (TR) 408-1553-1-ND - Cut Tape (CT) 408-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R056-F-T5 |
Description | RES 0.056 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R056-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱14.23200 | ₱142.32 |
| 25 | ₱12.07680 | ₱301.92 |
| 50 | ₱10.69520 | ₱534.76 |
| 100 | ₱9.51610 | ₱951.61 |
| 250 | ₱8.22980 | ₱2,057.45 |
| 500 | ₱7.42350 | ₱3,711.75 |
| 1,000 | ₱6.73808 | ₱6,738.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.51683 | ₱27,584.15 |
| 10,000 | ₱5.11755 | ₱51,175.50 |
| 15,000 | ₱4.91252 | ₱73,687.80 |
| 25,000 | ₱4.68056 | ₱117,014.00 |
| 35,000 | ₱4.54234 | ₱158,981.90 |
| 50,000 | ₱4.40731 | ₱220,365.50 |

