10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-C-R010-F-T5

DigiKey Part Number
408-KRL2012E-C-R010-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-C-R010-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-C-R010-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-C-R010-F-T5
Description
CURRENT SENSE RESISTORS, 0508, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Wide 0805 (2012 Metric), 0508
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,841
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱20.48500₱204.85
25₱17.24560₱431.14
50₱15.35200₱767.60
100₱13.86320₱1,386.32
250₱12.35780₱3,089.45
500₱11.48362₱5,741.81
1,000₱10.79046₱10,790.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱9.31267₱46,563.35
10,000₱9.00015₱90,001.50
15,000₱8.84770₱132,715.50
25,000₱8.68239₱217,059.75
35,000₱8.58771₱300,569.85
50,000₱8.49808₱424,904.00
Manufacturers Standard Package