
KRL6432E-C-R015-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R015-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R015-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R015-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R015-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱38.35000 | ₱383.50 |
| 25 | ₱33.27640 | ₱831.91 |
| 50 | ₱30.37060 | ₱1,518.53 |
| 100 | ₱28.06590 | ₱2,806.59 |
| 250 | ₱25.72084 | ₱6,430.21 |
| 500 | ₱24.36310 | ₱12,181.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.74914 | ₱23,749.14 |
| 2,000 | ₱22.87256 | ₱45,745.12 |
| 3,000 | ₱22.44479 | ₱67,334.37 |
| 5,000 | ₱21.98133 | ₱109,906.65 |
| 7,000 | ₱21.71584 | ₱152,010.88 |
| 10,000 | ₱21.46450 | ₱214,645.00 |
| 12,000 | ₱21.34704 | ₱256,164.48 |
| 24,000 | ₱20.95922 | ₱503,021.28 |
| 25,000 | ₱20.93911 | ₱523,477.75 |

