120 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG0603P-121-D-T10

DigiKey Part Number
408-RG0603P-121-D-T10TR-ND - Tape & Reel (TR)
408-RG0603P-121-D-T10CT-ND - Cut Tape (CT)
408-RG0603P-121-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG0603P-121-D-T10
Description
RES 120 OHM 0.5% 1/16W 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,328
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱8.45600₱84.56
25₱7.83680₱195.92
50₱7.40800₱370.40
100₱6.99120₱699.12
250₱6.49572₱1,623.93
500₱6.15390₱3,076.95
1,000₱5.84305₱5,843.05
5,000₱5.23599₱26,179.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.45127₱54,512.70
20,000₱5.24507₱104,901.40
30,000₱5.13621₱154,086.30
50,000₱5.01054₱250,527.00
70,000₱4.93436₱345,405.20
100,000₱4.85893₱485,893.00
Manufacturers Standard Package