
RG0603P-561-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-561-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-561-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-561-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-561-D-T10 |
Description | RES 560 OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.63500 | ₱86.35 |
| 25 | ₱7.97960 | ₱199.49 |
| 50 | ₱7.53900 | ₱376.95 |
| 100 | ₱7.12810 | ₱712.81 |
| 250 | ₱6.61956 | ₱1,654.89 |
| 500 | ₱6.27062 | ₱3,135.31 |
| 1,000 | ₱5.95381 | ₱5,953.81 |
| 5,000 | ₱5.33580 | ₱26,679.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.63007 | ₱46,300.70 |

